Part Details for 97-3102A-22-16S by Amphenol Industrial Operations
Overview of 97-3102A-22-16S by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3102A-22-16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23H8659
|
Newark | Circular Connector, Threaded, Circular Industrial, Mil - C - 5015 Series (Vg95234), Receptacle, 9 Rohs Compliant: No |Amphenol Industrial 97-3102A-22-16S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4800 / $25.9100 | Buy Now |
DISTI #
3634-97-3102A-22-16S-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$64.7200 | Buy Now |
DISTI #
339-97-3102A-22-16S-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.5020 | Buy Now |
DISTI #
70108361
|
RS | Box Receptacle, Solder Socket,22,22-16,MIL-5015,97 Series | Amphenol Industrial 97-3102A-22-16S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.3400 / $25.1000 | RFQ |
DISTI #
AMI97-3102A-22-16S
|
Heilind Electronics | 97-5015 BOX MT RECPT. BLUE INS 22-16SKT,3#12,6#16 SOLDER | Americas - 0 in Stock |
|
$21.3215 / $25.9411 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.6500 / $28.6800 | Buy Now |
DISTI #
AMI97-3102A-22-16S
|
Interstate Connecting Components | 97-5015 BOX MT RECPT. BLUE INS 22-16SKT,3#12,6#16 SOLDER | 0 |
|
$21.3215 / $25.9411 | Buy Now |
DISTI #
97-3102A-22-16S
|
ECCO | 36 |
|
$28.6800 | Buy Now |