Part Details for 97-3102A-22-18S by Amphenol Industrial Operations
Overview of 97-3102A-22-18S by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3102A-22-18S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3634-97-3102A-22-18S-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$109.1800 | Buy Now |
DISTI #
339-97-3102A-22-18S-ND
|
DigiKey | CONN Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1656 | Buy Now |
DISTI #
70108249
|
RS | Box Receptacle, Solder Socket,22,22-18,MIL-5015,97 Series | Amphenol Industrial 97-3102A-22-18S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.5600 / $23.0100 | RFQ |
DISTI #
AMI97-3102A-22-18S
|
Heilind Electronics | 5015 Solder Box Mt. Recp. 97-Blue Insert | Americas - 0 in Stock |
|
$17.8447 / $21.7111 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
140 On Order |
|
$16.2800 / $23.8000 | Buy Now |
DISTI #
AMI97-3102A-22-18S
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. 97-Blue Insert | 0 |
|
$17.8447 / $21.7111 | Buy Now |
DISTI #
97-3102A-22-18S
|
ECCO | 780 |
|
$23.8000 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
140 On Order |
|
$16.2800 / $23.8000 | Buy Now |