Part Details for 97-3102A-22-19P(621) by Amphenol Industrial Operations
Overview of 97-3102A-22-19P(621) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51767-11900000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 19P Right Angle Receptacle, Press Fit | |
10034908-003LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. | |
10034908-001 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. |
Price & Stock for 97-3102A-22-19P(621)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23H8690
|
Newark | Recept Rohs Compliant: Yes |Amphenol Industrial 97-3102A-22-19P(621) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3000 / $25.7000 | Buy Now |
DISTI #
339-97-3102A-22-19P(621)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bag |
25 In Stock |
|
$22.3606 / $30.1900 | Buy Now |
DISTI #
70106185
|
RS | MIL-5015,Receptacle, Box Receptacle, Solder, Solid Backshell, 97 Series | Amphenol Industrial 97-3102A-22-19P(621) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.3100 / $26.2500 | RFQ |
DISTI #
AMI97-3102A-22-19P(621)
|
Heilind Electronics | 5015 Solder Box Mt. Recp. 97-Blue Insert | Americas - 200 in Stock |
|
$14.3172 / $17.4193 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.0700 / $18.6300 | Buy Now |
DISTI #
AMI97-3102A-22-19P(621)
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. 97-Blue Insert | 600 |
|
$13.9376 / $16.9575 | Buy Now |