Part Details for 97-3102A-22-1P by Amphenol Industrial Operations
Overview of 97-3102A-22-1P by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3102AGJ-33-8EU | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD70F3102AF1-33-FAA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD70F3102AGJ-33-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 97-3102A-22-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23H8526
|
Newark | Mil Spec Cir Conn, Rcpt, 22-1, Solder, Product Range:97 Series, Equivalent Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Solder Pin Rohs Compliant: No |Amphenol Industrial 97-3102A-22-1P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$18.1200 / $19.5100 | Buy Now |
DISTI #
3937-97-3102A-22-1P-ND
|
DigiKey | CONN RCPT MALE 2P SILV SLDR CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
97-3102A-22-1P-ND
|
DigiKey | CONN RCPT MALE 2P SILV SLDR CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$17.0330 / $23.6900 | Buy Now |
DISTI #
70108344
|
RS | Receptacle, Box Receptacle, Solder, Solid Backshell, MIL-5015,97 Series | Amphenol Industrial 97-3102A-22-1P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.8900 / $22.2200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.3100 / $22.3200 | Buy Now |