Part Details for 97-3102A-22-22P by Amphenol Industrial Operations
Overview of 97-3102A-22-22P by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-400LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. | |
10035388-908LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. | |
10035388-400 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. |
Price & Stock for 97-3102A-22-22P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-97-3102A-22-22P-ND
|
DigiKey | CONN RCPT MALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$36.6546 / $57.7100 | Buy Now |
DISTI #
97-3102A-22-22P-ND
|
DigiKey | CONN RCPT MALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
20 In Stock |
|
$25.8777 / $33.0200 | Buy Now |
DISTI #
70108256
|
RS | Receptacle, Box Receptacle, Solder, Solid Backshell, MIL-5015,97 Series | Amphenol Industrial 97-3102A-22-22P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.0600 / $28.3000 | RFQ |
DISTI #
AMI97-3102A-22-22P
|
Heilind Electronics | 5015 Solder Box Mt. Recp. 97-Blue Insert | Americas - 20 in Stock |
|
$17.1320 / $20.8440 | Buy Now |
DISTI #
AMM97-3102A-22-22P
|
Heilind Electronics | 5015 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.7400 / $52.4300 | Buy Now |
DISTI #
AMI97-3102A-22-22P
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. 97-Blue Insert | 60 |
|
$17.1320 / $20.8440 | Buy Now |
DISTI #
AMM97-3102A-22-22P
|
Interstate Connecting Components | 5015 | 0 |
|
Buy Now |