Part Details for 97-3102A-22-22S by Amphenol Industrial Operations
Overview of 97-3102A-22-22S by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3102AGJ-33-8EU | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD70F3102AF1-33-FAA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD70F3102AGJ-33-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 97-3102A-22-22S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1261
|
Newark | Circular Connector, Receptacle, Size 22, 4 Position, Box, Product Range:97 Series, Equivalent Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:4Contacts Rohs Compliant: No |Amphenol Industrial 97-3102A-22-22S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$35.3100 / $40.7000 | Buy Now |
DISTI #
97-3102A-22-22S-ND
|
DigiKey | CONN RCPT FMALE 4P SOLDER CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
44 In Stock |
|
$31.1421 / $55.5700 | Buy Now |
DISTI #
70108257
|
RS | Box Receptacle, Solder Socket,22,22-22,MIL-5015,97 Series | Amphenol Industrial 97-3102A-22-22S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.4500 / $40.5300 | RFQ |
DISTI #
AMI97-3102A-22-22S
|
Heilind Electronics | 5015 Solder Box Mt. Recp. 97-Blue Insert | Americas - 20 in Stock |
|
$21.8837 / $26.6252 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
24 In Stock 131 On Order |
|
$34.1000 / $41.9600 | Buy Now |
DISTI #
AMI97-3102A-22-22S
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. 97-Blue Insert | 60 |
|
$21.8837 / $26.6252 | Buy Now |
DISTI #
97-3102A-22-22S
|
ECCO | 131 |
|
$41.9600 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
24 In Stock 131 On Order |
|
$34.1000 / $41.9600 | Buy Now |