Part Details for 97-3102A-24-7P(946) by Amphenol Industrial Operations
Overview of 97-3102A-24-7P(946) by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3102A-24-7P(946)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M1488
|
Newark | Recept |Amphenol Industrial 97-3102A-24-7P(946) Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.2300 / $77.1900 | Buy Now |
DISTI #
3634-97-3102A-24-7P(946)-ND
|
DigiKey | CONN RCPT MALE 16P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$63.2500 | Buy Now |
DISTI #
97-3102A-24-7P(946)-ND
|
DigiKey | CONN RCPT MALE 16P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.4352 | Buy Now |
DISTI #
70110082
|
RS | Box Recpt, Metal, sz 24,2#12,14#16 Solder, Black, MIL-5015,97 Series | Amphenol Industrial 97-3102A-24-7P(946) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.7500 / $38.5300 | RFQ |
DISTI #
AMI97-3102A-24-7P(946)
|
Heilind Electronics | 5015 Solder Box Mt. Recp. 97-Blue Insert | Americas - 0 in Stock |
|
$41.6871 / $50.7194 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.0100 / $115.6100 | Buy Now |
DISTI #
AMI97-3102A-24-7P(946)
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. 97-Blue Insert | 0 |
|
$41.6871 / $50.7194 | Buy Now |
DISTI #
97-3102A-24-7P(946)
|
ECCO | 21 |
|
$115.6100 | Buy Now |