Part Details for 97-3102A-28-10S(689) by Amphenol Corporation
Overview of 97-3102A-28-10S(689) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3102A-28-10S(689)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3102A-28-10S(689)
|
Avnet Americas | Connector Standard Cylindrical Circular RCP 28-10 ST Box Mount - Bulk (Alt: 97-3102A-28-10S(689)) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$75.0375 / $113.3360 | Buy Now |
DISTI #
654-97-3102A2810S689
|
Mouser Electronics | Circular MIL Spec Connector 7P Sz 28 Box Mount Socket Recept Solder RoHS: Compliant | 0 |
|
$115.3400 / $119.3300 | Order Now |
Part Details for 97-3102A-28-10S(689)
97-3102A-28-10S(689) CAD Models
97-3102A-28-10S(689) Part Data Attributes
|
97-3102A-28-10S(689)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3102A-28-10S(689)
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 3,2,2 | |
Contact Sizes | 12,8,4 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | BOX RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Unique Insert Number | 28-10 |