97-3102A-28-10S(946)
Description: MIL Series Connector

Overview of 97-3102A-28-10S(946) by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10133481-22000BLF Amphenol Communications Solutions HPCE CTB VT HEADER 10S
10133481-22000ALF Amphenol Communications Solutions HPCE CTB VT HEADER 10S
10139177-002LF Amphenol Communications Solutions HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S

Price & Stock for 97-3102A-28-10S(946) by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 97-3102A-28-10S(946)
Avnet Americas Connector Standard Cylindrical Circular RCP 28-10 ST Box Mount - Bulk (Alt: 97-3102A-28-10S(946)) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $82.5214
$82.5214 Buy Now
DISTI # 654-973102A2810S946
Mouser Electronics Circular MIL Spec Connector 7P Sz 28 Box Mount Socket Recept Solder RoHS: Compliant 0
  • 25 $121.8600
  • 50 $117.7900
$117.7900 / $121.8600 Order Now

CAD Models for 97-3102A-28-10S(946) by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 97-3102A-28-10S(946) by Amphenol Corporation

97-3102A-28-10S(946)
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-5015
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Quantities
3,2,2
Contact Sizes
12,8,4
Coupling Type
THREADED
Degrees of Rotation
Other Description
BOX RECEPTACLE
Empty Shell
YES
Filter Feature
NO
Insulator Material
DIALLYL PHTHALATE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
BLACK ZINC ALLOY
Shell Material
ALUMINUM ALLOY
Shell Size
28
Termination Type
SOLDER
Total Number of Contacts
7
Unique Insert Number
28-10
Want to compare parts?
  1. 97-3102A-28-10S(946)
    Amphenol Corporation
    MIL Series Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 97-3102A-28-10S(946) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 97-3102A-28-10S(946) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 97-3102A-28-10S(946) would you like to use for your alert(s)?
  • Please alert me when 97-3102A-28-10S(946) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 97-3102A-28-10S(946) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 97-3102A-28-10S(946) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 97-3102A-28-10S(946) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 97-3102A-28-10S(946).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 97-3102A-28-10S(946) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: