Part Details for 97-3102A-28-11SW by Amphenol Corporation
Overview of 97-3102A-28-11SW by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3102A-28-11SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38106150
|
Verical | Conn Circular SKT 22 POS Solder ST Box Mount 22 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$33.3267 / $34.3850 | Buy Now |
DISTI #
67464865
|
Verical | Conn Circular SKT 22 POS Solder ST Box Mount 22 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$57.6559 | Buy Now |
DISTI #
20413094
|
Verical | Conn Circular SKT 22 POS Solder ST Box Mount 22 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$36.0874 | Buy Now |
DISTI #
97-3102A-28-11SW
|
TME | Connector: circular, socket, PIN: 22(4+18), female, soldering, 97 Min Qty: 1 | 0 |
|
$61.6300 / $70.4300 | RFQ |
Part Details for 97-3102A-28-11SW
97-3102A-28-11SW CAD Models
97-3102A-28-11SW Part Data Attributes
|
97-3102A-28-11SW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3102A-28-11SW
Amphenol Corporation
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |