Part Details for 97-3102A-28-16S by Amphenol Industrial Operations
Overview of 97-3102A-28-16S by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3102A-28-16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3102A-28-16S-ND
|
DigiKey | CONN RCPT FMALE 20P SOLDER CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
16 In Stock |
|
$79.1892 / $98.2600 | Buy Now |
DISTI #
70108289
|
RS | MIL-5015 Box Recpt, Metal, sz 28, 20 #16, Olive Drab, 97 Series | Amphenol Industrial 97-3102A-28-16S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.0700 / $69.4900 | RFQ |
DISTI #
AMI97-3102A-28-16S
|
Heilind Electronics | SA- | Americas - 0 in Stock |
|
$41.5460 / $50.5477 | Buy Now |
|
Onlinecomponents.com | Circular Connector - Receptacle - Female Sockets - 20 Position - Shell Size 28 - Threaded - Solder Cup Termination - Flange, Panel Mount. |
25 In Stock |
|
$65.7100 / $90.5500 | Buy Now |
DISTI #
AMI97-3102A-28-16S
|
Interstate Connecting Components | SA- | 0 |
|
$41.5460 / $50.5477 | Buy Now |
DISTI #
97-3102A-28-16S
|
ECCO | 5 |
|
$90.5500 | Buy Now | |
|
Master Electronics | Circular Connector - Receptacle - Female Sockets - 20 Position - Shell Size 28 - Threaded - Solder Cup Termination - Flange, Panel Mount. |
25 In Stock |
|
$65.7100 / $90.5500 | Buy Now |