Part Details for 97-3102A-28-18S(621) by Amphenol Industrial Operations
Overview of 97-3102A-28-18S(621) by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3102A-28-18S(621)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23H9321
|
Newark | Recept Rohs Compliant: Yes |Amphenol Industrial 97-3102A-28-18S(621) Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.3700 / $71.6900 | Buy Now |
DISTI #
3634-97-3102A-28-18S(621)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$92.0500 | Buy Now |
DISTI #
339-97-3102A-28-18S(621)-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.0688 | Buy Now |
DISTI #
70106254
|
RS | Box Receptacle, Solder Socket,28,28-18,MIL-5015,97 Series | Amphenol Industrial 97-3102A-28-18S(621) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.8000 / $42.1200 | RFQ |
DISTI #
AMI97-3102A-28-18S(621)
|
Heilind Electronics | 5015 Solder Box Mt. Recp. 97-Blue Insert | Americas - 5 in Stock |
|
$36.6176 / $41.4772 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
75 On Order |
|
$56.6600 / $107.3700 | Buy Now |
DISTI #
AMI97-3102A-28-18S(621)
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. 97-Blue Insert | 15 |
|
$36.6176 / $41.4772 | Buy Now |
DISTI #
97-3102A-28-18S(621)
|
ECCO | 172 |
|
$107.3700 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
75 On Order |
|
$56.6600 / $107.3700 | Buy Now |