There are no models available for this part yet.
Overview of 97-3102A-28-18S by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 | |
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S | |
10127397-04H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 18S, 8HP, Right Angle, , Through Hole |
Price & Stock for 97-3102A-28-18S by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92F5610
|
Newark | Circular Connector, Receptacle, Size 28, 12 Position, Box, Product Range:97 Series, Equivalent Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:12Contacts Rohs Compliant: No |Amphenol Industrial 97-3102A-28-18S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$62.8400 / $77.7800 | Buy Now | |
DISTI #
97-3102A-28-18S-ND
|
DigiKey | CONN RCPT FMALE 12P SOLDER CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.4262 / $74.9800 | Buy Now | |
DISTI #
70108293
|
RS | Box Recpt, Metal, sz 28,12 #16,Olive Drab, MIL-5015,97 Series | Amphenol Industrial 97-3102A-28-18S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.0900 / $64.8100 | RFQ | |
DISTI #
AMI97-3102A-28-18S
|
Heilind Electronics | 5015 Solder Box Mt. Recp. 97-Blue Insert | Americas - 0 in Stock |
|
$35.8233 / $40.7388 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.6400 / $76.8700 | Buy Now | ||
DISTI #
AMI97-3102A-28-18S
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. 97-Blue Insert | 0 |
|
$39.6227 / $48.2076 | Buy Now |