There are no models available for this part yet.
Overview of 97-3102A-28-20S by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000020ALF | Amphenol Communications Solutions | HPCE VT Receptacle 20S | |
10121506-480020BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 48P 20S | |
UPD70F3102AGJ-33-8EU | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 97-3102A-28-20S by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92F5544
|
Newark | Circular Connector, Receptacle, Size 28, 14 Position, Box, Product Range:97 Series, Equivalent Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:14Contacts Rohs Compliant: No |Amphenol Industrial 97-3102A-28-20S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$90.8500 / $105.3300 | Buy Now | |
DISTI #
96AJ1693
|
Newark | Mil Series Connector, 14 Contact(S), Aluminum Alloy, Female, Solder Terminal, Receptacle |Amphenol Industrial 97-3102A-28-20S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.3900 / $81.1500 | Buy Now | |
DISTI #
339-97-3102A-28-20S-ND
|
DigiKey | 3260PT Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.4012 | Buy Now | |
DISTI #
3937-97-3102A-28-20S-ND
|
DigiKey | 3260PT Min Qty: 25 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
70108297
|
RS | MIL-5015 Box Recpt, Metal, sz 28, 10#12 & 4#16, Olive, 97 Series | Amphenol Industrial 97-3102A-28-20S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.2200 / $64.9700 | RFQ | |
DISTI #
AMI97-3102A-28-20S
|
Heilind Electronics | 5015 Solder Box Mt. Recp. 97-Blue Insert | Americas - 3 in Stock |
|
$42.1560 / $48.3292 | Buy Now | |
Onlinecomponents.com | Conn Circular SKT 14 POS Solder Cup ST Box Mount 14 Terminal 1 Port Automotive Medical RoHS: Compliant |
60 In Stock |
|
$92.0200 / $100.7800 | Buy Now | ||
DISTI #
AMI97-3102A-28-20S
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. 97-Blue Insert | 9 |
|
$42.1560 / $48.3292 | Buy Now | |
Master Electronics | Conn Circular SKT 14 POS Solder Cup ST Box Mount 14 Terminal 1 Port Automotive Medical RoHS: Compliant |
60 In Stock |
|
$92.0200 / $100.7800 | Buy Now |