There are no models available for this part yet.
Overview of 97-3102A14S-7SX by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 97-3102A14S-7SX by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5664-97-3102A14S-7SX-ND
|
DigiKey | CONN RCPT FMALE 3P SOLDER CUP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$8.1100 / $10.7200 | Buy Now | |
DISTI #
AI97-3102A14S-7SX-ND
|
DigiKey | CONN RCPT FMALE 3P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$7.5100 / $12.5200 | Buy Now | |
DISTI #
AMI97-3102A-14S-7SX
|
Heilind Electronics | 5015 Solder Box Mt. Recp. 97-Blue Insert | Americas - 235 in Stock |
|
$6.7276 / $8.1853 | Buy Now | |
DISTI #
AMI97-3102A-14S-7SX
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. 97-Blue Insert | 705 |
|
$6.7276 / $8.1853 | Buy Now |