Part Details for 97-3102A28-17PW-621 by PEI Genesis
Overview of 97-3102A28-17PW-621 by PEI Genesis
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC4017PWR | Texas Instruments | High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-TSSOP -55 to 125 | |
CD74HC4017PWRE4 | Texas Instruments | High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-TSSOP -55 to 125 | |
TPS51117PW | Texas Instruments | 1.8V to 28V Input Sync Step Down Controller w/ DCAP™ Mode, Optimized for Light Load Efficiency 14-TSSOP -40 to 85 |
Price & Stock for 97-3102A28-17PW-621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-97-3102A28-17PW-621-ND
|
DigiKey | AB 15C 15#16 PIN RECP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$16.2400 / $27.0700 | Buy Now |