Part Details for 97-3106-18-13S(871) by Amphenol Industrial Operations
Overview of 97-3106-18-13S(871) by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-682 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
LPO3310-682ML | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
LPO3310-682MXB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Price & Stock for 97-3106-18-13S(871)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24H0149
|
Newark | Plug |Amphenol Industrial 97-3106-18-13S(871) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.2800 / $58.0200 | Buy Now |
DISTI #
339-97-3106-18-13S(871)-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.7064 | Buy Now |
DISTI #
70688826
|
RS | Straight Plug, Circular Connectors, Male, MIL-5015,97 Series | Amphenol Industrial 97-3106-18-13S(871) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$61.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.6800 / $66.8400 | Buy Now |