Part Details for 97-3106-24-11S(871) by Amphenol Corporation
Overview of 97-3106-24-11S(871) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-682 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
LPO3310-682ML | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
LPO3310-682MXB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Price & Stock for 97-3106-24-11S(871)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3106-24-11S(871)
|
Avnet Americas | Connector Standard Cylindrical Circular PL 24-11 ST Cable Mount - Bulk (Alt: 97-3106-24-11S(871)) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$109.4584 | Buy Now |
DISTI #
654-9731062411S871
|
Mouser Electronics | Circular MIL Spec Connector PLUG | 0 |
|
$142.2500 / $147.1700 | Order Now |