Part Details for 97-3106A20-8S-417 by Amphenol Corporation
Overview of 97-3106A20-8S-417 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 97-3106A20-8S-417
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-973106A208S417
|
Mouser Electronics | Circular MIL Spec Connector AB 6C 4#16, 2#8 SKT PLUG RoHS: Not Compliant | 0 |
|
$63.5300 / $69.4900 | Order Now |
DISTI #
97-3106A20-8S-417
|
PEI Genesis | AB 6C 4#16, 2#8 SKT PLUG Min Qty: 1 | 9 |
|
$77.9700 | Buy Now |
Part Details for 97-3106A20-8S-417
97-3106A20-8S-417 CAD Models
97-3106A20-8S-417 Part Data Attributes
|
97-3106A20-8S-417
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3106A20-8S-417
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4,2 | |
Contact Sizes | 16,8 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | DIALLYL PHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | 20-8 |