Part Details for 97-3106A-12(621)(0850) by Amphenol Corporation
Overview of 97-3106A-12(621)(0850) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1408-501MED | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for 97-3106A-12(621)(0850)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3106A-12(621)(0
|
Avnet Americas | Connector Standard Cylindrical Circular Backshell PL 12 ST Cable Mount - Bulk (Alt: 97-3106A-12(621)(0) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4070 | Buy Now |
DISTI #
654-973106A126210850
|
Mouser Electronics | Circular MIL Spec Connector SHELL | 0 |
|
$16.9700 / $25.5800 | Order Now |