There are no models available for this part yet.
Overview of 97-3106A-14S-1P(431) by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703106AF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD703106AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
95293-106A03LF | Amphenol Communications Solutions | BergStik<sup>®<sup> Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 3 Positions |
Price & Stock for 97-3106A-14S-1P(431) by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24H1611
|
Newark | Plug Rohs Compliant: Yes |Amphenol Industrial 97-3106A-14S-1P(431) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1000 / $15.8500 | Buy Now | |
DISTI #
339-97-3106A-14S-1P(431)-ND
|
DigiKey | PLUG Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5894 | Buy Now | |
DISTI #
70681343
|
RS | Straight Plug, Circular Connectors, Male, MIL-5015,97 Series | Amphenol Industrial 97-3106A-14S-1P(431) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$19.6200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9300 / $19.7900 | Buy Now |