There are no models available for this part yet.
Overview of 97-3106A-14S-2P(639) by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703106AF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD703106AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
95293-106A03LF | Amphenol Communications Solutions | BergStik<sup>®<sup> Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 3 Positions |
Price & Stock for 97-3106A-14S-2P(639) by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
339-97-3106A-14S-2P(639)-ND
|
DigiKey | PLUG Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5136 | Buy Now | |
DISTI #
3937-97-3106A-14S-2P(639)-ND
|
DigiKey | PLUG Min Qty: 50 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
70110542
|
RS | Straight Plug, Metal, sz 14s,4 #16 Solder, Clear, MIL-5015,97 Series | Amphenol Industrial 97-3106A-14S-2P(639) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0600 / $21.2500 | RFQ | |
DISTI #
AMI97-3106A-14S-2P(639)
|
Heilind Electronics | 5015 Solder Plug 97-Blue Insert | Americas - 87 in Stock |
|
$10.1600 / $12.3614 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
83 On Order |
|
$12.3500 / $17.6600 | Buy Now | ||
DISTI #
AMI97-3106A-14S-2P(639)
|
Interstate Connecting Components | 5015 Solder Plug 97-Blue Insert | 0 |
|
$10.7517 / $13.0814 | Buy Now | |
DISTI #
97-3106A-14S-2P(639)
|
ECCO | 51 |
|
$17.6600 | Buy Now | ||
Master Electronics | RoHS: Compliant |
83 On Order |
|
$12.3500 / $17.6600 | Buy Now |