Part Details for 97-3106A-14S-6S(639) by Amphenol Industrial Operations
Overview of 97-3106A-14S-6S(639) by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703106AF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD703106AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
95293-106A03LF | Amphenol Communications Solutions | BergStik<sup>®<sup> Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 3 Positions |
Price & Stock for 97-3106A-14S-6S(639)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24H1754
|
Newark | Plug |Amphenol Industrial 97-3106A-14S-6S(639) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4200 / $18.4500 | Buy Now |
DISTI #
339-97-3106A-14S-6S(639)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bag |
150 In Stock |
|
$16.0927 / $22.3800 | Buy Now |
DISTI #
70110545
|
RS | Straight Plug, Metal, sz 14s,6 #16,Clear, MIL-5015,97 Series | Amphenol Industrial 97-3106A-14S-6S(639) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0700 / $16.5500 | RFQ |
DISTI #
AMM97-3106A-14S-6S(639)
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant |
51 On Order |
|
$10.6400 / $13.9700 | Buy Now |
DISTI #
AMM97-3106A-14S-6S(639)
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
97-3106A-14S-6S(639)
|
ECCO | 51 |
|
$13.9700 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
51 On Order |
|
$10.6400 / $13.9700 | Buy Now |