Part Details for 97-3106A-16(0850) by Amphenol Industrial Operations
Overview of 97-3106A-16(0850) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3106A-16(0850)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK1690
|
Newark | Mil-Dtl-5015 General Duty Style Circular Connector Straight Plug Shell Only Olive Drab Cadmium Finish |Amphenol Industrial 97-3106A-16(0850) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 681 |
|
$33.6300 | Buy Now |
DISTI #
965-97-3106A-16(0850)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bag |
134 In Stock |
|
$10.8298 / $15.5400 | Buy Now |
DISTI #
70141300
|
RS | Plug Connector, Straight, Solid Backshell 16 -55C, MIL-5015 Type, 97 Series | Amphenol Industrial 97-3106A-16(0850) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 558 |
|
$18.5400 / $24.0800 | Buy Now |
DISTI #
AMM97-3106A-16(0850)
|
Heilind Electronics | Americas - 18 in Stock |
|
$9.4784 / $12.0060 | Buy Now | |
DISTI #
AMM97-3106A-16(0850)
|
Interstate Connecting Components | 55 |
|
$9.4784 / $12.0060 | Buy Now | |
DISTI #
97-3106A-16(0850)
|
ECCO | 681 |
|
$14.3200 | Buy Now |