There are no models available for this part yet.
Overview of 97-3106A-16-11S(959) by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703106AF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD703106AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
95293-106A03LF | Amphenol Communications Solutions | BergStik<sup>®<sup> Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 3 Positions |
Price & Stock for 97-3106A-16-11S(959) by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMM97-3106A-16-11S(959)
|
Heilind Electronics | STRAIGHT PLUG ASSEMBLY WITH IN GREY ZINC PLATED NON PRE-TINNE | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMI97-3106A-16-11S(959)
|
Heilind Electronics | 5015 Solder Plug Gray ZnNi, ROHS | Americas - 0 in Stock |
|
$15.0569 / $18.3194 | Buy Now | |
DISTI #
AMM97-3106A-16-11S(959)
|
Interstate Connecting Components | STRAIGHT PLUG ASSEMBLY WITH IN GREY ZINC PLATED NON PRE-TINNE | 0 |
|
Buy Now | ||
DISTI #
AMI97-3106A-16-11S(959)
|
Interstate Connecting Components | 5015 Solder Plug Gray ZnNi, ROHS | 0 |
|
$15.0569 / $18.3194 | Buy Now |