Part Details for 97-3106A-16S-1P(946) by Amphenol Industrial Operations
Overview of 97-3106A-16S-1P(946) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
Price & Stock for 97-3106A-16S-1P(946)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3106A-16S-1P(946)-ND
|
DigiKey | CONN PLUG MALE 7P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
31 In Stock |
|
$30.7754 / $54.9200 | Buy Now |
DISTI #
70110403
|
RS | Straight Plug, Metal, sz 16s,7 #16 Solder, Black, MIL-5015,97 Series | Amphenol Industrial 97-3106A-16S-1P(946) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.5300 / $33.5600 | RFQ |
DISTI #
AMI97-3106A-16S-1P(946)
|
Heilind Electronics | 5015 Solder Plug 97-Blue Insert | Americas - 0 in Stock |
|
$12.7787 / $15.5474 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Automotive Medical RoHS: Compliant |
25 In Stock 674 On Order |
|
$29.3200 / $42.6000 | Buy Now |
DISTI #
AMI97-3106A-16S-1P(946)
|
Interstate Connecting Components | 5015 Solder Plug 97-Blue Insert | 0 |
|
$12.7787 / $15.5474 | Buy Now |
DISTI #
97-3106A-16S-1P(946)
|
ECCO | 674 |
|
$42.6000 | Buy Now | |
|
Master Electronics | Conn Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Automotive Medical RoHS: Compliant |
25 In Stock 674 On Order |
|
$29.3200 / $42.6000 | Buy Now |