There are no models available for this part yet.
Overview of 97-3106A-18-12P(639) by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for 97-3106A-18-12P(639) by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24H2268
|
Newark | Plug |Amphenol Industrial 97-3106A-18-12P(639) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5600 / $22.5300 | Buy Now | |
DISTI #
3937-97-3106A-18-12P(639)-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
339-97-3106A-18-12P(639)-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.1832 | Buy Now | |
DISTI #
70110580
|
RS | Straight Plug, Metal, sz 18,6#16 Solder, Clear, MIL-5015,97 Series | Amphenol Industrial 97-3106A-18-12P(639) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.7000 / $23.1800 | RFQ | |
DISTI #
AMI97-3106A-18-12P(639)
|
Heilind Electronics | 5015 Solder Plug 97-Blue Insert | Americas - 0 in Stock |
|
$15.1605 / $18.4070 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
282 On Order |
|
$11.7900 / $15.6000 | Buy Now | ||
DISTI #
AMI97-3106A-18-12P(639)
|
Interstate Connecting Components | 5015 Solder Plug 97-Blue Insert | 0 |
|
$15.1581 / $18.4425 | Buy Now | |
DISTI #
97-3106A-18-12P(639)
|
ECCO | 282 |
|
$15.6000 | Buy Now | ||
Master Electronics | RoHS: Compliant |
282 On Order |
|
$11.7900 / $15.6000 | Buy Now |