-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3106A-18-12P(946)
|
Avnet Americas | Connector Standard Cylindrical Circular PL 18-12 ST Cable Mount - Bulk (Alt: 97-3106A-18-12P(946)) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7625 / $32.9220 | Buy Now |
DISTI #
097 97-3106A-18-12P(946)
|
Avnet Americas | Connector Standard Cylindrical Circular PL 18-12 ST Cable Mount - Bulk (Alt: 097 97-3106A-18-12P(946)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 47 Factory Stock |
|
$30.6842 / $38.0485 | Buy Now |
DISTI #
654-973106A1812P946
|
Mouser Electronics | Circular MIL Spec Connector 6P Straight Pin Plug Sz 18 Solder Blk Zn RoHS: Compliant | 24 |
|
$23.4500 / $35.9300 | Buy Now |
DISTI #
097 97-3106A-18-12P(946)
|
Avnet Americas | Connector Standard Cylindrical Circular PL 18-12 ST Cable Mount - Bulk (Alt: 097 97-3106A-18-12P(946)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 47 Factory Stock |
|
$30.6842 / $38.0485 | Buy Now |
DISTI #
97-3106A-18-12P(946)
|
Avnet Americas | Connector Standard Cylindrical Circular PL 18-12 ST Cable Mount - Bulk (Alt: 97-3106A-18-12P(946)) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7625 / $32.9220 | Buy Now |
DISTI #
97-3106A-18-12P(946)
|
Avnet Americas | Connector Standard Cylindrical Circular PL 18-12 ST Cable Mount - Bulk (Alt: 97-3106A-18-12P(946)) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7625 / $32.9220 | Buy Now |
DISTI #
097 97-3106A-18-12P(946)
|
Avnet Americas | Connector Standard Cylindrical Circular PL 18-12 ST Cable Mount - Bulk (Alt: 097 97-3106A-18-12P(946)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 47 Factory Stock |
|
$30.6842 / $38.0485 | Buy Now |
|
Perfect Parts Corporation | 29 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
97-3106A-18-12P(946)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3106A-18-12P(946)
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 6 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BLACK ZINC ALLOY | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | 18-12 |
This table gives cross-reference parts and alternative options found for 97-3106A-18-12P(946). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 97-3106A-18-12P(946), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
97-3106A-18-12PW(958) | MIL Series Connector, | Amphenol Corporation | 97-3106A-18-12P(946) vs 97-3106A-18-12PW(958) |