Part Details for 97-3106A-18-16P by Amphenol Corporation
Overview of 97-3106A-18-16P by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3106A-18-16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
097 97-3106A-18-16P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: 097 97-3106A-18-16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.6628 / $50.4218 | Buy Now |
DISTI #
97-3106A-18-16P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: 97-3106A-18-16P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$21.6250 / $32.6585 | Buy Now |
DISTI #
654-97-3106A-18-16P
|
Mouser Electronics | Circular MIL Spec Connector 1P Straight Pin Plug Sz 18 Solder RoHS: Not Compliant | 39 |
|
$27.9700 / $28.8400 | Buy Now |
|
Quest Components | 1 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, PLUG | 13 |
|
$13.2470 | Buy Now |
DISTI #
97-3106A-18-16P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: 97-3106A-18-16P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$21.6250 / $32.6585 | Buy Now |
DISTI #
097 97-3106A-18-16P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: 097 97-3106A-18-16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.6628 / $50.4218 | Buy Now |
DISTI #
97-3106A-18-16P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: 97-3106A-18-16P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$21.6250 / $32.6585 | Buy Now |
DISTI #
097 97-3106A-18-16P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: 097 97-3106A-18-16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.6628 / $50.4218 | Buy Now |
Part Details for 97-3106A-18-16P
97-3106A-18-16P CAD Models
97-3106A-18-16P Part Data Attributes
|
97-3106A-18-16P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3106A-18-16P
Amphenol Corporation
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |