-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703106AF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD703106AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
95293-106A03LF | Amphenol Communications Solutions | BergStik<sup>®<sup> Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 3 Positions |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1162
|
Avnet Americas | Circular Connector, 97, Straight Plug, 10 Contacts, Solder Socket, Threaded, 18-1 - Bulk (Alt: 93F1162) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 217 Partner Stock |
|
$24.0900 / $28.2000 | Buy Now |
DISTI #
097 97-3106A-18-1S
|
Avnet Americas | Circular Connector, 97, Straight Plug, 10 Contacts, Solder Socket, Threaded, 18-1 - Bulk (Alt: 097 97-3106A-18-1S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.2100 | Buy Now |
DISTI #
97-3106A-18-1S
|
Avnet Americas | Circular Connector, 97, Straight Plug, 10 Contacts, Solder Socket, Threaded, 18-1 - Bulk (Alt: 97-3106A-18-1S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$23.8814 | Buy Now |
DISTI #
38105178
|
Verical | Conn Circular SKT 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 387 |
|
$12.5808 / $15.8836 | Buy Now |
DISTI #
81017889
|
Verical | Conn Circular SKT 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2422 | Americas - 254 |
|
$23.1900 / $24.8200 | Buy Now |
DISTI #
20413993
|
Verical | Conn Circular SKT 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 135 |
|
$15.5945 / $29.3493 | Buy Now |
DISTI #
83350545
|
Verical | Conn Circular SKT 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2429 | Americas - 27 |
|
$24.0110 / $35.9710 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Quest Components | 10 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, PLUG | 33 |
|
$18.6705 / $20.7450 | Buy Now |
|
Quest Components | 10 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, PLUG | 1 |
|
$18.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
97-3106A-18-1S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3106A-18-1S
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for 97-3106A-18-1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 97-3106A-18-1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
97-3106A-18-1S(946) | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 97-3106A-18-1S vs 97-3106A-18-1S(946) |