Part Details for 97-3106A-18-4P by Amphenol Corporation
Overview of 97-3106A-18-4P by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3106A-18-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3106A-18-4P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 97-3106A-18-4P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3500 / $32.1780 | Buy Now |
DISTI #
097 97-3106A-18-4P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 097 97-3106A-18-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 275 Factory Stock |
|
$23.4750 / $29.1090 | Buy Now |
DISTI #
27W9046
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 27W9046) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 9 Partner Stock |
|
$29.3500 / $39.2700 | Buy Now |
DISTI #
65019125
|
Verical | Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Medical Min Qty: 2 Package Multiple: 1 | Americas - 53 |
|
$36.3133 / $59.4856 | Buy Now |
DISTI #
97-3106A-18-4P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 97-3106A-18-4P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3500 / $32.1780 | Buy Now |
DISTI #
097 97-3106A-18-4P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 097 97-3106A-18-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 275 Factory Stock |
|
$23.4750 / $29.1090 | Buy Now |
DISTI #
27W9046
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 27W9046) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 9 Partner Stock |
|
$29.3500 / $39.2700 | Buy Now |
DISTI #
97-3106A-18-4P
|
TME | Connector: circular, plug, for cable, PIN: 4, male, soldering, 97 Min Qty: 1 | 0 |
|
$19.6400 / $28.0600 | RFQ |
DISTI #
97-3106A-18-4P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 97-3106A-18-4P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3500 / $32.1780 | Buy Now |
DISTI #
097 97-3106A-18-4P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 097 97-3106A-18-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 275 Factory Stock |
|
$23.4750 / $29.1090 | Buy Now |
Part Details for 97-3106A-18-4P
97-3106A-18-4P CAD Models
97-3106A-18-4P Part Data Attributes
|
97-3106A-18-4P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3106A-18-4P
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks, 3 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |