There are no models available for this part yet.
Overview of 97-3106A-20(639)(0850) by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1408-501MED | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for 97-3106A-20(639)(0850) by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AK1737
|
Newark | Mil-Dtl-5015 General Duty Style Circular Connector Straight Plug Shell Only Clear Cadmium Finish |Amphenol Industrial 97-3106A-20(639)(0850) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$43.5400 | Buy Now | |
DISTI #
77J6682
|
Newark | Shell |Amphenol Industrial 97-3106A-20(639)(0850) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9100 / $28.5200 | Buy Now | |
DISTI #
965-97-3106A-20(639)(0850)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bag |
81 In Stock |
|
$12.7486 / $18.2900 | Buy Now | |
DISTI #
70141208
|
RS | Plug Connector, Straight, Solid Backshell 20 -55C, MIL-5015 Type, 97 Series | Amphenol Industrial 97-3106A-20(639)(0850) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 1587 |
|
$25.9300 / $33.6700 | Buy Now | |
DISTI #
AMM97-3106A-20(639)(0850)
|
Heilind Electronics | Americas - 0 in Stock |
|
$13.0168 / $16.4880 | Buy Now | ||
DISTI #
AMM97-3106A-20(639)(0850)
|
Interstate Connecting Components | 0 |
|
$13.0168 / $16.4880 | Buy Now | ||
DISTI #
97-3106A-20(639)(0850)
|
ECCO | 82 |
|
$29.4000 | Buy Now |