Part Details for 97-3106A-20-16P(621) by Amphenol Industrial Operations
Overview of 97-3106A-20-16P(621) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3106A-20-16P(621)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24H2744
|
Newark | Plug Rohs Compliant: Yes |Amphenol Industrial 97-3106A-20-16P(621) Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1900 / $33.6300 | Buy Now |
DISTI #
339-97-3106A-20-16P(621)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bag |
25 In Stock |
|
$29.2652 / $39.5200 | Buy Now |
DISTI #
3634-97-3106A-20-16P(621)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$111.6500 | Buy Now |
DISTI #
70106486
|
RS | Straight Plug, Metal, sz 20,2#12 & 7#16 Solder, Black, MIL-5015,97 Series | Amphenol Industrial 97-3106A-20-16P(621) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.0100 / $25.8900 | RFQ |
DISTI #
AMI97-3106A-20-16P(621)
|
Heilind Electronics | 5015 Solder Plug 97-Blue Insert | Americas - 9 in Stock |
|
$22.2323 / $27.0010 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.6400 / $37.7700 | Buy Now |
DISTI #
AMI97-3106A-20-16P(621)
|
Interstate Connecting Components | 5015 Solder Plug 97-Blue Insert | 28 |
|
$22.2323 / $27.0010 | Buy Now |