Part Details for 97-3106A-20-23S by Amphenol Industrial Operations
Overview of 97-3106A-20-23S by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3106A-20-23S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24H2909
|
Newark | Circular Connector, Threaded, Circular Industrial, Mil - C - 5015 Series (Vg95234), Plug, 2 Rohs Compliant: No |Amphenol Industrial 97-3106A-20-23S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.1100 / $72.5300 | Buy Now |
DISTI #
3634-97-3106A-20-23S-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$188.1900 | Buy Now |
DISTI #
339-97-3106A-20-23S-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.8868 | Buy Now |
DISTI #
70108516
|
RS | Straight Plug, Metal, sz 20,2 #8,Olive Drab, MIL-5015,97 Series | Amphenol Industrial 97-3106A-20-23S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.1800 / $60.2200 | RFQ |
DISTI #
AMI97-3106A-20-23S
|
Heilind Electronics | 5015 Solder Plug 97-Blue Insert | Americas - 0 in Stock |
|
$33.5649 / $39.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
54 On Order |
|
$54.8900 / $82.3700 | Buy Now |
DISTI #
AMI97-3106A-20-23S
|
Interstate Connecting Components | 5015 Solder Plug 97-Blue Insert | 2 |
|
$33.5649 / $39.5200 | Buy Now |
DISTI #
97-3106A-20-23S
|
ECCO | 6 |
|
$82.3700 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
54 On Order |
|
$54.8900 / $82.3700 | Buy Now |