Part Details for 97-3106A-20-29S(417) by Amphenol Industrial Operations
Overview of 97-3106A-20-29S(417) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703106AF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD703106AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
95293-106A03LF | Amphenol Communications Solutions | BergStik<sup>®<sup> Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 3 Positions |
Price & Stock for 97-3106A-20-29S(417)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24H3008
|
Newark | Plug |Amphenol Industrial 97-3106A-20-29S(417) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.2400 / $39.4500 | Buy Now |
DISTI #
3937-97-3106A-20-29S(417)-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$52.6727 / $82.9600 | Buy Now |
DISTI #
339-97-3106A-20-29S(417)-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.8400 | Buy Now |
DISTI #
70680014
|
RS | Straight Plug, Circular Connectors, Male, MIL-5015,97 Series | Amphenol Industrial 97-3106A-20-29S(417) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$31.3800 / $39.2300 | RFQ |
DISTI #
AMI97-3106A-20-29S(417)
|
Heilind Electronics | Solder Plug, OD | Americas - 35 in Stock |
|
$21.2352 / $26.8979 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.3700 / $21.6700 | Buy Now |
DISTI #
AMI97-3106A-20-29S(417)
|
Interstate Connecting Components | Solder Plug, OD | 105 |
|
$21.4795 / $27.2074 | Buy Now |