There are no models available for this part yet.
Overview of 97-3106A-20-3P(621) by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703106AF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD703106AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
95293-106A03LF | Amphenol Communications Solutions | BergStik<sup>®<sup> Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 3 Positions |
Price & Stock for 97-3106A-20-3P(621) by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AJ1699
|
Newark | Mil Series Connector, 3 Contact(S), Aluminum Alloy, Male, Solder Terminal, Plug |Amphenol Industrial 97-3106A-20-3P(621) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.5100 / $68.9200 | Buy Now | |
DISTI #
3937-97-3106A-20-3P(621)-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$51.9273 / $81.7600 | Buy Now | |
DISTI #
339-97-3106A-20-3P(621)-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.9788 | Buy Now | |
DISTI #
70106470
|
RS | Straight Plug, Metal, sz 20,3#12 Solder, Black, MIL-5015,97 Series | Amphenol Industrial 97-3106A-20-3P(621) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.2900 / $35.6400 | RFQ | |
DISTI #
AMI97-3106A-20-3P(621)
|
Heilind Electronics | PLUG | Americas - 12 in Stock |
|
$27.0553 / $32.9173 | Buy Now | |
Onlinecomponents.com | Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port Automotive Medical RoHS: Compliant |
15 Partner Stock |
|
$20.0000 / $26.4800 | Buy Now | ||
DISTI #
AMI97-3106A-20-3P(621)
|
Interstate Connecting Components | PLUG | 36 |
|
$27.0553 / $32.9173 | Buy Now | |
Master Electronics | Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port Automotive Medical RoHS: Compliant |
15 Partner Stock |
|
$20.0000 / $26.4800 | Buy Now |