97-3106A-22-14P(946)
Description: MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, ROHS COMPLIANT

Overview of 97-3106A-22-14P(946) by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10028886-003ALF Amphenol Communications Solutions Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle.
10028886-007LF Amphenol Communications Solutions Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle.
10028886-003LF Amphenol Communications Solutions Power Edge Card connector, Power connectors, 14P 12S 14P STB Right Angle

Price & Stock for 97-3106A-22-14P(946) by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 97-3106A-22-14P(946)
Avnet Americas Connector Standard Cylindrical Circular PL 22-14 ST Cable Mount - Bulk (Alt: 97-3106A-22-14P(946)) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 25 $40.7641
$40.7641 Buy Now
DISTI # 654-973106A2214P946
Mouser Electronics Circular MIL Spec Connector 19P Strt Pin Plug Sz 22 Solder Blk Zn RoHS: Compliant 0
  • 1 $50.3900
  • 10 $46.5200
  • 25 $46.2500
  • 50 $44.5600
$44.5600 / $50.3900 Order Now
DISTI # 97-3106A-22-14P(946)
Avnet Abacus Connector Standard Cylindrical Circular PL 22-14 ST Cable Mount (Alt: 97-3106A-22-14P(946)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 97-3106A-22-14P(946) by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 97-3106A-22-14P(946) by Amphenol Corporation

97-3106A-22-14P(946)
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
Amphenol
Additional Feature
STANDARD: MIL-DTL-5015
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Quantities
19
Contact Sizes
16
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
Other Description
STRAIGHT PLUG
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
DIALLYL PHTHALATE
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
BLACK ZINC ALLOY
Shell Material
ALUMINUM ALLOY
Shell Size
22
Termination Type
SOLDER
Total Number of Contacts
19
Unique Insert Number
22-14
Want to compare parts?
  1. 97-3106A-22-14P(946)
    Amphenol Corporation
    MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, ROHS COMPLIANT
    VS

Alternate Parts for 97-3106A-22-14P(946)

This table gives cross-reference parts and alternative options found for 97-3106A-22-14P(946). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 97-3106A-22-14P(946), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
97-3107A-22-14PW(947) MIL Series Connector Amphenol Corporation 97-3106A-22-14P(946) vs 97-3107A-22-14PW(947)
97-3107A-22-14PY(946) MIL Series Connector Amphenol Corporation 97-3106A-22-14P(946) vs 97-3107A-22-14PY(946)
97-3107A-22-14PY(958) MIL Series Connector, Amphenol Corporation 97-3106A-22-14P(946) vs 97-3107A-22-14PY(958)
97-3106A-22-14PW(959) MIL Series Connector Amphenol Corporation 97-3106A-22-14P(946) vs 97-3106A-22-14PW(959)
97-3107A-22-14P(959) MIL Series Connector Amphenol Corporation 97-3106A-22-14P(946) vs 97-3107A-22-14P(959)
97-3106A-22-14PX(959) MIL Series Connector Amphenol Corporation 97-3106A-22-14P(946) vs 97-3106A-22-14PX(959)
97-3107A-22-14PX(689) MIL Series Connector Amphenol Corporation 97-3106A-22-14P(946) vs 97-3107A-22-14PX(689)
97-3107A-22-14P(958) MIL Series Connector, Amphenol Corporation 97-3106A-22-14P(946) vs 97-3107A-22-14P(958)
97-3107A-22-14PW(958) MIL Series Connector, Amphenol Corporation 97-3106A-22-14P(946) vs 97-3107A-22-14PW(958)
97-3106A-22-14PX(946) MIL Series Connector Amphenol Corporation 97-3106A-22-14P(946) vs 97-3106A-22-14PX(946)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 97-3106A-22-14P(946) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 97-3106A-22-14P(946) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 97-3106A-22-14P(946) would you like to use for your alert(s)?
  • Please alert me when 97-3106A-22-14P(946) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 97-3106A-22-14P(946) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 97-3106A-22-14P(946) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 97-3106A-22-14P(946) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 97-3106A-22-14P(946).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 97-3106A-22-14P(946) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: