There are no models available for this part yet.
Overview of 97-3106A-22-23S by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703106AF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD703106AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
95293-106A03LF | Amphenol Communications Solutions | BergStik<sup>®<sup> Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 3 Positions |
Price & Stock for 97-3106A-22-23S by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92F5547
|
Newark | Circular Connector Plug, Size 22, 8 Position, Cable, Product Range:97 Series, Equivalent Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:8Contacts, Coupling Style:Threaded Rohs Compliant: No |Amphenol Industrial 97-3106A-22-23S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$50.1500 / $51.9000 | Buy Now | |
DISTI #
97-3106A-22-23S-ND
|
DigiKey | CONN PLUG FMALE 8P SOLDER CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
27 In Stock |
|
$39.6237 / $70.3600 | Buy Now | |
DISTI #
70108538
|
RS | MIL-5015 Straight Plug, Metal, sz 22, 8 #12, Olive Drab, 97 Series | Amphenol Industrial 97-3106A-22-23S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.6300 / $39.5700 | RFQ | |
DISTI #
AMI97-3106A-22-23S
|
Heilind Electronics | 5015 Solder Plug 97-Blue Insert | Americas - 1 in Stock |
|
$32.3813 / $38.1265 | Buy Now | |
Onlinecomponents.com | Circular Connector - Plug - Female Sockets - 8 Positions - Insert Arrangement 22-23 - Backshell - Coupling Nut - Threaded - Solder Cup Termination. RoHS: Compliant |
38 In Stock 46 On Order |
|
$42.6400 / $50.1100 | Buy Now | ||
DISTI #
AMI97-3106A-22-23S
|
Interstate Connecting Components | 5015 Solder Plug 97-Blue Insert | 1 |
|
$32.3813 / $38.1265 | Buy Now | |
DISTI #
97-3106A-22-23S
|
ECCO | 27 |
|
$50.1100 | Buy Now | ||
Master Electronics | Circular Connector - Plug - Female Sockets - 8 Positions - Insert Arrangement 22-23 - Backshell - Coupling Nut - Threaded - Solder Cup Termination. RoHS: Compliant |
38 In Stock 46 On Order |
|
$42.6400 / $50.1100 | Buy Now |