Part Details for 97-3106A-22-4P by Amphenol Industrial Operations
Overview of 97-3106A-22-4P by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3106A-22-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24H3748
|
Newark | Plug |Amphenol Industrial 97-3106A-22-4P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.9000 / $62.1100 | Buy Now |
DISTI #
3634-97-3106A-22-4P-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$169.7800 | Buy Now |
DISTI #
339-97-3106A-22-4P-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.7060 | Buy Now |
DISTI #
70108635
|
RS | Straight Plug, Metal, sz 22,2#8 & 2#12 Solder, Olive Drab, MIL-5015,97 Series | Amphenol Industrial 97-3106A-22-4P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.6900 / $49.0500 | RFQ |
DISTI #
AMI97-3106A-22-4P
|
Heilind Electronics | Solder Plug, OD | Americas - 0 in Stock |
|
$34.9399 / $44.2573 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.0900 / $93.0200 | Buy Now |
DISTI #
AMI97-3106A-22-4P
|
Interstate Connecting Components | Solder Plug, OD | 0 |
|
$34.9399 / $44.2573 | Buy Now |
DISTI #
97-3106A-22-4P
|
ECCO | 30 |
|
$93.0200 | Buy Now |