Part Details for 97-3106A-22-8P by Amphenol Industrial Operations
Overview of 97-3106A-22-8P by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703106AF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD703106AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
95293-106A03LF | Amphenol Communications Solutions | BergStik<sup>®<sup> Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 3 Positions |
Price & Stock for 97-3106A-22-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C5868
|
Newark | Circular Connector, Threaded, Circular Industrial, Mil - C - 5015 Series (Vg95234), Plug, 2, Pin Rohs Compliant: No |Amphenol Industrial 97-3106A-22-8P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.3000 / $48.9800 | Buy Now |
DISTI #
339-97-3106A-22-8P-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bag |
25 In Stock |
|
$43.7249 / $54.2600 | Buy Now |
DISTI #
70108637
|
RS | Straight Plug, Metal, sz 22,2 #12 Solder, Olive Drab, MIL-5015,97 Series | Amphenol Industrial 97-3106A-22-8P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.8600 / $36.3000 | RFQ |
DISTI #
AMI97-3106A-22-8P
|
Heilind Electronics | Americas - 55 in Stock |
|
$19.4657 / $23.6833 | Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port Automotive Medical RoHS: Compliant |
98 On Order |
|
$42.7800 / $56.4300 | Buy Now |
DISTI #
AMI97-3106A-22-8P
|
Interstate Connecting Components | 165 |
|
$19.4657 / $23.6833 | Buy Now | |
DISTI #
97-3106A-22-8P
|
ECCO | 109 |
|
$56.4300 | Buy Now | |
|
Master Electronics | Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port Automotive Medical RoHS: Compliant |
98 On Order |
|
$42.7800 / $56.4300 | Buy Now |