Part Details for 97-3106A-24(0850) by Amphenol Industrial Operations
Overview of 97-3106A-24(0850) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3106A-24(0850)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK1761
|
Newark | Mil-Dtl-5015 General Duty Style Circular Connector Straight Plug Shell Only Olive Drab Cadmium Finish |Amphenol Industrial 97-3106A-24(0850) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 360 |
|
$55.9100 | Buy Now |
DISTI #
965-97-3106A-24(0850)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bag |
72 In Stock |
|
$14.5842 / $23.7400 | Buy Now |
DISTI #
70141308
|
RS | Plug Connector, Straight, Solid Backshell 24 -55C, MIL-5015 Type, 97 Series | Amphenol Industrial 97-3106A-24(0850) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 707 |
|
$29.3100 / $38.0600 | Buy Now |
DISTI #
AMM97-3106A-24(0850)
|
Heilind Electronics | SHELL | Americas - 109 in Stock |
|
$14.7079 / $18.6300 | Buy Now |
DISTI #
AMM97-3106A-24(0850)
|
Interstate Connecting Components | SHELL | 328 |
|
$14.7079 / $18.6300 | Buy Now |
DISTI #
97-3106A-24(0850)
|
ECCO | 352 |
|
$33.4900 | Buy Now |