Part Details for 97-3106A-24-10P by Amphenol Corporation
Overview of 97-3106A-24-10P by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for 97-3106A-24-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3106A-24-10P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: 97-3106A-24-10P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$103.8967 | Buy Now |
DISTI #
097 97-3106A-24-10
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: 097 97-3106A-24-10) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$103.8967 | Buy Now |
DISTI #
654-97-3106A-24-10P
|
Mouser Electronics | Circular MIL Spec Connector 7P Straight Pin Plug Sz 24 Solder RoHS: Not Compliant | 6 |
|
$108.0300 | Buy Now |
DISTI #
81327131
|
Verical | Conn Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$41.7947 / $86.7275 | Buy Now |
DISTI #
97-3106A-24-10P
|
Avnet Abacus | (Alt: 97-3106A-24-10P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 97-3106A-24-10P
97-3106A-24-10P CAD Models
97-3106A-24-10P Part Data Attributes
|
97-3106A-24-10P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3106A-24-10P
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |