Part Details for 97-3106A-24-10S by Amphenol Corporation
Overview of 97-3106A-24-10S by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for 97-3106A-24-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F5530
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: 92F5530) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 8 Partner Stock |
|
$132.0900 / $154.8800 | Buy Now |
DISTI #
97-3106A-24-10S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: 97-3106A-24-10S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$127.1476 | Buy Now |
DISTI #
654-97-3106A-24-10S
|
Mouser Electronics | Circular MIL Spec Connector 7P Strt Socket Plug Sz 24 Solder RoHS: Not Compliant | 8 |
|
$123.9000 / $139.6400 | Buy Now |
DISTI #
97-3106A-24-10S
|
Avnet Abacus | (Alt: 97-3106A-24-10S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 97-3106A-24-10S
97-3106A-24-10S CAD Models
97-3106A-24-10S Part Data Attributes
|
97-3106A-24-10S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3106A-24-10S
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |