There are no models available for this part yet.
Overview of 97-3106A-24-11P by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51747-11100000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51753-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51747-11100000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. |
Price & Stock for 97-3106A-24-11P by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92F5565
|
Newark | Circular Connector Plug, Size 24, 9 Position, Cable, Product Range:97 Series, Equivalent Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:9Contacts, Coupling Style:Threaded Rohs Compliant: No |Amphenol Industrial 97-3106A-24-11P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$78.0700 / $94.5900 | Buy Now | |
DISTI #
3937-97-3106A-24-11P-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
339-97-3106A-24-11P-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.9608 | Buy Now | |
DISTI #
70108659
|
RS | Straight Plug, Metal, sz 24,3#8 & 6#12 Solder, Olive Drab, MIL-5015,97 Series | Amphenol Industrial 97-3106A-24-11P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.3900 / $71.0500 | RFQ | |
DISTI #
AMI97-3106A-24-11P
|
Heilind Electronics | 5015 Solder Plug 97-Blue Insert | Americas - 0 in Stock |
|
$45.2969 / $53.3335 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.1200 / $134.7800 | Buy Now | ||
DISTI #
AMI97-3106A-24-11P
|
Interstate Connecting Components | 5015 Solder Plug 97-Blue Insert | 2 |
|
$45.2969 / $53.3335 | Buy Now |