Part Details for 97-3106A-24-12P by Amphenol Industrial Operations
Overview of 97-3106A-24-12P by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for 97-3106A-24-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24H3939
|
Newark | Plug Rohs Compliant: No |Amphenol Industrial 97-3106A-24-12P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.8800 / $91.5000 | Buy Now |
DISTI #
3937-97-3106A-24-12P-ND
|
DigiKey | CONN PLUG MALE 5P SILV SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
97-3106A-24-12P-ND
|
DigiKey | CONN PLUG MALE 5P SILV SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19 In Stock |
|
$73.7900 | Buy Now |
DISTI #
70108661
|
RS | Straight Plug, Metal, sz 24,2#4 & 3#12 Solder, Olive Drab, MIL-5015,97 Series | Amphenol Industrial 97-3106A-24-12P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.0600 / $77.7200 | RFQ |
DISTI #
AMI97-3106A-24-12P
|
Heilind Electronics | 5015 Solder Plug 97-Blue Insert | Americas - 0 in Stock |
|
$59.1743 / $71.9954 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
145 On Order |
|
$42.2800 / $55.7600 | Buy Now |
DISTI #
AMI97-3106A-24-12P
|
Interstate Connecting Components | 5015 Solder Plug 97-Blue Insert | 0 |
|
$59.1743 / $71.9954 | Buy Now |
DISTI #
97-3106A-24-12P
|
ECCO | 145 |
|
$55.7600 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
145 On Order |
|
$42.2800 / $55.7600 | Buy Now |