There are no models available for this part yet.
Overview of 97-3106A-24-27P by Amphenol I/O
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703106AF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD703106AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
95293-106A03LF | Amphenol Communications Solutions | BergStik<sup>®<sup> Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 3 Positions |
Price & Stock for 97-3106A-24-27P by Amphenol I/O
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn Cylindrical Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Automotive |
20 In Stock |
|
$48.4300 / $51.2000 | Buy Now | ||
Master Electronics | Conn Cylindrical Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Automotive |
20 In Stock |
|
$48.4300 / $51.2000 | Buy Now |