There are no models available for this part yet.
Overview of 97-3106A-24-6P by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703106AF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD703106AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
95293-106A03LF | Amphenol Communications Solutions | BergStik<sup>®<sup> Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 3 Positions |
Price & Stock for 97-3106A-24-6P by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24H4259
|
Newark | Circular Connector, Threaded, Circular Industrial, Mil - C - 5015 Series (Vg95234), Plug, 8, Pin Rohs Compliant: No |Amphenol Industrial 97-3106A-24-6P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.4800 / $137.1900 | Buy Now | |
DISTI #
3937-97-3106A-24-6P-ND
|
DigiKey | CONN PLUG MALE 8P SOLDER CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
339-97-3106A-24-6P-ND
|
DigiKey | CONN PLUG MALE 8P SOLDER CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
13 In Stock |
|
$119.0900 | Buy Now | |
DISTI #
70108547
|
RS | MIL-5015 Straight Plug, Metal, sz 24, 8 #12 Solder, Olive Drab, 97 Series | Amphenol Industrial 97-3106A-24-6P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.9100 / $72.8400 | RFQ | |
DISTI #
AMI97-3106A-24-6P
|
Heilind Electronics | 5015 Solder Plug 97-Blue Insert | Americas - 0 in Stock |
|
$61.3047 / $74.5874 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$116.7100 / $221.1600 | Buy Now | ||
DISTI #
AMI97-3106A-24-6P
|
Interstate Connecting Components | 5015 Solder Plug 97-Blue Insert | 0 |
|
$61.3047 / $74.5874 | Buy Now |