Part Details for 97-3106A-28-17PX(946) by Amphenol Industrial Operations
Overview of 97-3106A-28-17PX(946) by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703106AF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD703106AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
95293-106A03LF | Amphenol Communications Solutions | BergStik<sup>®<sup> Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 3 Positions |
Price & Stock for 97-3106A-28-17PX(946)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ8811
|
Newark | Conn Rcpt |Amphenol Industrial 97-3106A-28-17PX(946) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.5700 / $62.8700 | Buy Now |
DISTI #
339-97-3106A-28-17PX(946)-ND
|
DigiKey | CONN RCPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.4484 | Buy Now |
DISTI #
73304031
|
RS | Connector, CONN RCPT | Amphenol Industrial 97-3106A-28-17PX(946) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$101.4100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.6900 / $94.1600 | Buy Now |