Part Details for 97-3106A-28-18P by Amphenol Industrial Operations
Overview of 97-3106A-28-18P by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51963-025LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 18P Vertical Header. | |
51741-10001218AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12S 18P Vertical Receptacle. | |
51701-10004818CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 48S 18P Vertical Header, Press Fit |
Price & Stock for 97-3106A-28-18P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1271
|
Newark | Circular Connector Plug Size 28, 12 Position, Cable, Product Range:97 Series, Equivalent Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:12Contacts, Coupling Style:Threaded Rohs Compliant: No |Amphenol Industrial 97-3106A-28-18P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$91.9800 | Buy Now |
DISTI #
97-3106A-28-18P-ND
|
DigiKey | CONN PLUG MALE 12P SOLDER CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.5830 / $101.2300 | Buy Now |
DISTI #
70108577
|
RS | MIL-5015 Straight Plug, Metal, sz 28, 12 #16 Solder, Olive Drab, 97 Series | Amphenol Industrial 97-3106A-28-18P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.7400 / $78.5200 | RFQ |
DISTI #
AMI97-3106A-28-18P
|
Heilind Electronics | 5015 Solder Plug 97-Blue Insert | Americas - 0 in Stock |
|
$48.5321 / $59.0474 | Buy Now |
|
Onlinecomponents.com | Connector Standard Cylindrical Circular PL 28-18 ST Cable Mount RoHS: Compliant |
25 In Stock |
|
$69.2300 / $96.9000 | Buy Now |
DISTI #
AMI97-3106A-28-18P
|
Interstate Connecting Components | 5015 Solder Plug 97-Blue Insert | 0 |
|
$48.5321 / $59.0474 | Buy Now |
|
Master Electronics | Connector Standard Cylindrical Circular PL 28-18 ST Cable Mount RoHS: Compliant |
25 In Stock |
|
$69.2300 / $96.9000 | Buy Now |