Part Details for 97-3106A-28-18S by Amphenol Corporation
Overview of 97-3106A-28-18S by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3106A-28-18S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3106A-28-18S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: 97-3106A-28-18S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
24H4592
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: 24H4592) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 25 Partner Stock |
|
$117.1600 / $134.5100 | Buy Now |
DISTI #
097 97-3106A-28-18
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: 097 97-3106A-28-18) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 Factory Stock |
|
$39.1110 / $48.4976 | Buy Now |
DISTI #
654-97-3106A-28-18S
|
Mouser Electronics | Circular MIL Spec Connector 12P Strt Socket Plug Sz 28 Solder RoHS: Not Compliant | 4 |
|
$90.8000 / $96.7000 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
97-3106A-28-18S
|
Avnet Abacus | (Alt: 97-3106A-28-18S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 97-3106A-28-18S
97-3106A-28-18S CAD Models
97-3106A-28-18S Part Data Attributes
|
97-3106A-28-18S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3106A-28-18S
Amphenol Corporation
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |